CML Innovative Technologies LED Bi-Colour Panel Indicator, Green, Red Panel Mount Indicator 1903X Series, 6 mm, Tab
- RS Stock No.:
- 220-5434
- Mfr. Part No.:
- 19030354
- Manufacturer:
- CML Innovative Technologies
Subtotal (1 unit)*
€7.84
(exc. VAT)
€9.64
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.84 |
*price indicative
- RS Stock No.:
- 220-5434
- Mfr. Part No.:
- 19030354
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED Bi-Colour Panel Indicator | |
| Terminal Type | Tab | |
| LED Colour | Green, Red | |
| IP Rating | IP40 | |
| Mount Hole Size | 6 mm | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 10mcd, 15mcd | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Length | 28mm | |
| Series | 1903X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 15mA | ||
Sub Type LED Bi-Colour Panel Indicator | ||
Terminal Type Tab | ||
LED Colour Green, Red | ||
IP Rating IP40 | ||
Mount Hole Size 6 mm | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Luminous Intensity 10mcd, 15mcd | ||
Standards/Approvals RoHS, REACH SVHC | ||
Length 28mm | ||
Series 1903X | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies, Red/Green , LED Panel Mount Indicator with Recessed Satin Chrome Bezel has 6mm mounting hole size and 24VDC supply voltage.
It has red/green LED colour
It is IP40 rated
Related links
- CML Innovative Technologies LED Bi-Colour Panel Indicator Red Panel Mount Indicator 1902X Series Tab
- CML Innovative Technologies LED Prominent Tri-Colour Panel Indicator Red, Yellow Panel Mount Indicator 19TRX
- CML Innovative Technologies LED Prominent Panel Indicator 6 mm IP40 24V
- CML Innovative Technologies LED Flat Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Recessed Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Panel Indicator 6 mm IP40 12V
- CML Innovative Technologies LED Recessed Panel Indicator 6 mm IP40 12V
