EAO LED, Green, Yellow, Red Panel LED 17 Series, 14 mm, Stripped Wire Termination, IP67 24V

Subtotal (1 unit)*

€14.95

(exc. VAT)

€18.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.95

*price indicative

RS Stock No.:
283-5387
Distrelec Article No.:
300-18-282
Mfr. Part No.:
17-240354
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red, Yellow, Green

Product Type

Panel LED

Number of LEDs

3

Maximum Forward Current

17mA

Sub Type

LED

Terminal Type

Stripped Wire

LED Colour

Green, Yellow, Red

IP Rating

IP67

Mount Hole Size

14 mm

Minimum Supply Voltage

17V ac/dc

Maximum Supply Voltage

24V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Multicolour

Standards/Approvals

VDE, UL, 2014/35/EU (LVD), 2011/65/EU (RoHS), CE

Series

17

COO (Country of Origin):
CH
The versatile indicator with a 16 mm LED and a 10 mm lens. It is designed with a high-gloss chrome-plated or black chrome-plated brass reflector, providing a sleek and durable appearance. This indicator operates at a service temperature range of -20 °C to +60 °C, making it suitable for various environments. It features an IP40 front protection degree, ensuring reliable performance in different conditions. The indicator comes with plug-in terminals for easy installation and polarity, with the anode (+) made of brass and the cathode (-) made of tinned brass.

Versatile 16 mm LED indicator with a 10 mm lens

High-gloss chrome-plated or black chrome-plated brass reflector for a sleek and durable appearance

IP40 front protection degree for reliable performance

Plug-in terminals for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy