APEM LED, Green, Red, Yellow Panel LED Q14F Series, 14 mm, Stripped Wire Termination, IP67 24V dc

Subtotal (1 unit)*

€10.02

(exc. VAT)

€12.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 303 unit(s) ready to ship from another location
  • Plus 175 unit(s) shipping from 11 January 2027
  • Plus 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.02

*price indicative

RS Stock No.:
283-6485
Distrelec Article No.:
133-50-139
Mfr. Part No.:
Q14F1GZZRYG24E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel LED

Number of LEDs

3

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Stripped Wire

LED Colour

Green, Red, Yellow

IP Rating

IP67

Viewing Angle

30 → 100 °

Mount Hole Size

14 mm

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Multicolour

Input Voltage Type

AC/DC

Luminous Intensity

17000mcd

Length

2mm

Standards/Approvals

RoHS, EN60529

Series

Q14F

Lens Finish

Water Clear, Diffused

COO (Country of Origin):
GB
The Ø14 mm panel mount LED indicator is a versatile and high-quality product designed to meet various industrial and commercial needs. With a range of features and benefits, it is a reliable solution for indicating status or alerts in different applications.

Prominent bezel style with flush design for a sleek look

High-quality materials including plated brass bezel and moulded polycarbonate rear body

Custom engraving option available for personalized labelling

IP67 sealing option for added durability and protection

Wide operating and storage temperature range for versatile usage

Long life expectancy of 100,000 hours for reliable performance

Easy mounting with solder lug/faston terminals or wire terminations

Available in RGB for versatile illumination options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy