Bailey Electric & Electronics bv LED, White Panel LED LB Series, 10 mm, Stripped Wire Termination 30V ac/dc

Subtotal (1 unit)*

€14.93

(exc. VAT)

€18.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.93

*price indicative

RS Stock No.:
283-7628
Distrelec Article No.:
300-83-488
Mfr. Part No.:
LB2401C30W
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

15mA

Sub Type

LED

LED Colour

White

Terminal Type

Stripped Wire

Mount Hole Size

10 mm

Maximum Supply Voltage

30V ac/dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Standards/Approvals

RoHS

Length

24mm

Series

LB

COO (Country of Origin):
CN
The LED indicator lamp is a versatile and reliable solution for various applications. With advanced technology and exceptional design, it offers unmatched performance and durability.

High-quality construction for long-lasting durability

Advanced technology for superior performance

Energy-efficient design to reduce power consumption

Easy to install and operate for added convenience

Compact and lightweight for flexible placement options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy