APEM LED Panel Mount Indicator, 16 mm, IP67 12V
- RS Stock No.:
- 285-8680
- Distrelec Article No.:
- 133-50-196
- Mfr. Part No.:
- Q16F1GZZRYG12E
- Manufacturer:
- APEM
Subtotal (1 unit)*
€9.51
(exc. VAT)
€11.70
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.51 |
*price indicative
- RS Stock No.:
- 285-8680
- Distrelec Article No.:
- 133-50-196
- Mfr. Part No.:
- Q16F1GZZRYG12E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Maximum Supply Voltage | 12V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Sub Type LED | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Maximum Supply Voltage 12V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The panel mount LED indicator is a high-quality and versatile product suitable for a wide range of applications. With distinct features such as secret until lit polycarbonate decals, custom engraving, and super bright LEDs, this indicator offers reliable performance and durability.
10 mm colored diffused epoxy lens or 10 mm water clear super bright LEDs
IP67 sealing option for added environmental protection
Life expectancy of 100,000 hours for long-lasting performance
Plated brass bezel finished in bright chrome, black, or satin grey for a sleek look
LED components in various colours with different luminous intensities for customization options
Related links
- APEM LED Panel Mount Indicator IP67 24V
- APEM Panel Mount LED Indicator Yellow 16 mm, IP67 12V dc
- APEM LED Panel Mount Indicator IP67 12V
- APEM LED Indicator 16 mm IP67 13.2V dc
- APEM Panel Mount LED Indicator Green 16 mm, IP67 24V dc
- APEM LED Indicator 16 mm IP67 13.2V dc
- APEM LED 8 mm, IP67 12V dc
- APEM LED 6 mm, IP67 12V dc
