APEM LED, Red Panel Mount Indicator Q8 Series, 8 mm, IP67 12V dc
- RS Stock No.:
- 287-3772
- Distrelec Article No.:
- 133-06-966
- Mfr. Part No.:
- Q8R1CXXR12E
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.19 | - |
| 10 - 24 | €5.94 | 4% |
| 25 - 49 | €5.72 | 7% |
| 50 - 99 | €5.49 | 11% |
| 100 + | €5.29 | 14% |
*price indicative
- RS Stock No.:
- 287-3772
- Distrelec Article No.:
- 133-06-966
- Mfr. Part No.:
- Q8R1CXXR12E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 10.8V | |
| Mount Hole Size | 8 mm | |
| Viewing Angle | 30 → 100° | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 80mcd | |
| Standards/Approvals | UL Recognition, REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), Parc tested | |
| Length | 28.75mm | |
| Series | Q8 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Supply Voltage 10.8V | ||
Mount Hole Size 8 mm | ||
Viewing Angle 30 → 100° | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 80mcd | ||
Standards/Approvals UL Recognition, REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021), Parc tested | ||
Length 28.75mm | ||
Series Q8 | ||
- COO (Country of Origin):
- GB
The APEM professional grade panel mount LED indicator features a 5mm colored diffused epoxy lens, bright chrome bezel finish, and IP67 sealing for durability and quality.
Distinctive design with recessed bezel style and solder lug/fastons terminals for easy installation.
5mm colored diffused epoxy lens or water clear super bright LEDs for clear visibility.
Voltage range from 5 VDC to 220 VAC, suitable for a variety of applications.
Long life expectancy of 100,000 hours for reliable performance over time.
Panel sealed up to IP67, making it suitable for harsh environments.
Available in different LED colors and terminal types to suit different requirements.
Can be customized to meet specific needs in terms of illumination and design.
