APEM LED Panel Mount Indicator, 22 mm, IP67 12V
- RS Stock No.:
- 285-8683
- Distrelec Article No.:
- 133-50-238
- Mfr. Part No.:
- Q22F1GZZRYG12E
- Manufacturer:
- APEM
Subtotal (1 unit)*
€13.35
(exc. VAT)
€16.42
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.35 |
*price indicative
- RS Stock No.:
- 285-8683
- Distrelec Article No.:
- 133-50-238
- Mfr. Part No.:
- Q22F1GZZRYG12E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED | |
| IP Rating | IP67 | |
| Mount Hole Size | 22 mm | |
| Maximum Supply Voltage | 12V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Sub Type LED | ||
IP Rating IP67 | ||
Mount Hole Size 22 mm | ||
Maximum Supply Voltage 12V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The panel mount LED indicator is a high-quality product designed for various applications. With a 22mm diameter size, it comes with super bright LED intensity, making it suitable for both indoor and outdoor use. The product is known for its long-lasting performance and exceptional reliability.
High-quality panel mount LED indicator
Super bright LED intensity for excellent visibility
Ideal for indoor and outdoor applications
Long-lasting performance with a life expectancy of 100,000 hours
Available in various colours including red, green, yellow, and blue
Ideal for use in applications requiring IP67 sealing
