APEM Panel Mount LED Indicator, Green Panel Mount Indicator Q14 Series, 14 mm, IP67 220V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.27

(exc. VAT)

€10.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.27
10 - 24€7.95
25 - 49€7.65
50 - 99€7.37
100 +€7.09

*price indicative

RS Stock No.:
287-3714
Distrelec Article No.:
133-50-141
Mfr. Part No.:
Q14F1GZZRYG220E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Lens Colour

Diffused

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

Green

IP Rating

IP67

Mount Hole Size

14 mm

Minimum Supply Voltage

1.8V

Viewing Angle

30 → 100 °

Maximum Supply Voltage

220V ac

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

11000mcd

Standards/Approvals

RoHS, EN60529

Length

47.85mm

Series

Q14

Lens Finish

Water Clear, Diffused

COO (Country of Origin):
GB
The APEM panel mount LED indicator is designed with a 10 mm colored diffused epoxy lens or water clear super bright LEDs. With features like 220 VAC voltage, red/yellow/green LED colors, and IP67 sealing, this indicator offers reliable performance for various applications.

10 mm colored diffused epoxy lens or water clear super bright LEDs

220 VAC voltage for efficient operation

Red/yellow/green LED colors for clear indication

Ø14mm mounting hole for easy installation

Flush bezel style for a sleek look

Tri-color illumination for versatile use

IP67 sealing for protection against environmental factors

Solder lug/fastons terminals for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy