APEM Panel Mount LED Indicator, Yellow, Green, Red Panel Mount Indicator Q22 Series, 22 mm, IP67 12V dc
- RS Stock No.:
- 287-3742
- Mfr. Part No.:
- Q22F1GZZRYG12E
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.72
(exc. VAT)
€18.11
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.72 |
| 10 - 24 | €14.13 |
| 25 - 49 | €13.59 |
| 50 - 99 | €13.08 |
| 100 + | €12.63 |
*price indicative
- RS Stock No.:
- 287-3742
- Mfr. Part No.:
- Q22F1GZZRYG12E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 40mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Yellow, Green, Red | |
| IP Rating | IP67 | |
| Viewing Angle | 30 → 100 ° | |
| Mount Hole Size | 22 mm | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 50.15mm | |
| Standards/Approvals | EN60529, RoHS | |
| Series | Q22 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 3 | ||
Maximum Forward Current 40mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Yellow, Green, Red | ||
IP Rating IP67 | ||
Viewing Angle 30 → 100 ° | ||
Mount Hole Size 22 mm | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Length 50.15mm | ||
Standards/Approvals EN60529, RoHS | ||
Series Q22 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator with an 18mm colored diffused epoxy lens. It is designed with fixed light, flashing, and RGB options, making it versatile for various applications.
Solder Lug/ Fastons (2.8 x 0.8) terminals for easy installation
IP67 sealing for protection against dust and water
Tri-color LED illumination for clear visual indication
Available in Red, Yellow, and Green LED colors for customization
Durable satin grey bezel finish for a professional look
Related links
- APEM Panel Mount LED Indicator Red 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator Red 22 mm IP67 5V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 220V ac
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 24V dc
