APEM Panel Mount LED Indicator, Red Panel Mount Indicator Q16 Series, 16 mm, IP67 24V dc

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€7.85

(exc. VAT)

€9.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.85-
5 - 9€7.534%
10 - 24€7.257%
25 - 49€6.9711%
50 +€6.7314%

*price indicative

RS Stock No.:
287-3738
Distrelec Article No.:
133-08-814
Mfr. Part No.:
Q16P1CXXR24E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Lens Colour

Diffused

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

Red

IP Rating

IP67

Minimum Supply Voltage

1.8V

Mount Hole Size

16 mm

Viewing Angle

30 → 100 °

Maximum Supply Voltage

24V dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

17000mcd

Standards/Approvals

RoHS, EN60529

Length

47.85mm

Series

Q16

Lens Finish

Water Clear, Diffused

COO (Country of Origin):
GB
The APEM LED Indicator is a reliable product suitable for a variety of illumination needs. With a 16mm mounting hole and a sleek chrome bezel finish, it adds a touch of elegance to your equipment. The red LED color provides clear indication, and the IP67 sealing ensures protection against dust and water, making it suitable for various environments.

Features a 16mm mounting hole for easy installation

Prominent bezel style with bright chrome finish for an elegant look

Red LED color provides clear and vibrant indication

IP67 sealing ensures protection against dust and water

Voltage rating of 24VDC compatible with most power sources

Fixed light illumination for consistent output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy