APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series, 22 mm, Wire Termination, IP67 28V dc
- RS Stock No.:
- 287-3746
- Distrelec Article No.:
- 301-54-687
- Mfr. Part No.:
- Q22F5CZZRGB28E-CA
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.01
(exc. VAT)
€51.67
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 18 January 2027
- Plus 25 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €42.01 |
| 2 - 4 | €40.34 |
| 5 - 9 | €38.78 |
| 10 - 24 | €37.34 |
| 25 + | €36.01 |
*price indicative
- RS Stock No.:
- 287-3746
- Distrelec Article No.:
- 301-54-687
- Mfr. Part No.:
- Q22F5CZZRGB28E-CA
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 40mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Blue, Red, Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 22 mm | |
| Minimum Supply Voltage | 3.3V | |
| Viewing Angle | 30 → 100 ° | |
| Maximum Supply Voltage | 28V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | RoHS, EN60529 | |
| Length | 50.15mm | |
| Series | Q22 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 3 | ||
Maximum Forward Current 40mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Blue, Red, Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Mount Hole Size 22 mm | ||
Minimum Supply Voltage 3.3V | ||
Viewing Angle 30 → 100 ° | ||
Maximum Supply Voltage 28V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals RoHS, EN60529 | ||
Length 50.15mm | ||
Series Q22 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM Ø22 mm panel mount LED indicator is a versatile and durable product designed for various applications. With distinctive features such as a colored diffused epoxy lens, custom engraving, and RGB options, this LED indicator offers high performance and reliability for your needs.
IP67 sealing option for added protection
Available in RGB for versatile applications
Long life expectancy of 100,000 hours for durability
Wide operating temperature range for flexibility
Distinctive design with secret until lit polycarbonate decals
Related links
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q16 Series Wire Termination, IP67 12V dc
- APEM LED RGB Panel Mount Indicator Q10 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator Red 22 mm IP67 5V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 220V ac
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
