APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series, 22 mm, Wire Termination, IP67 24V dc
- RS Stock No.:
- 287-3745
- Distrelec Article No.:
- 301-54-686
- Mfr. Part No.:
- Q22F5CZZRGB24E-CA
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.01
(exc. VAT)
€51.67
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €42.01 |
| 2 - 4 | €40.34 |
| 5 - 9 | €38.78 |
| 10 - 24 | €37.34 |
| 25 + | €36.01 |
*price indicative
- RS Stock No.:
- 287-3745
- Distrelec Article No.:
- 301-54-686
- Mfr. Part No.:
- Q22F5CZZRGB24E-CA
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Diffused | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 40mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Wire | |
| LED Colour | Red, Blue, Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 3.3V | |
| Viewing Angle | 30 → 100 ° | |
| Mount Hole Size | 22 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | RoHS, EN60529 | |
| Length | 50.15mm | |
| Series | Q22 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Diffused | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 3 | ||
Maximum Forward Current 40mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Wire | ||
LED Colour Red, Blue, Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 3.3V | ||
Viewing Angle 30 → 100 ° | ||
Mount Hole Size 22 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals RoHS, EN60529 | ||
Length 50.15mm | ||
Series Q22 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM high-quality panel mount LED indicator designed for various applications. With distinct features such as secret until lit polycarbonate inserts, custom engraving options, and RGB LEDs, this indicator offers versatility and functionality for diverse needs.
16.75 mm colored diffused epoxy lens or super bright LEDs for clear visibility
Custom engraving and secret until lit polycarbonate decals for unique designs
Multiple terminal options including solder lug/faston terminals and pins for easy installation
RGB LEDs for versatile color options and visual cues
IP67 sealing option for durability in various environmental conditions
Related links
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 28V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q16 Series Wire Termination, IP67 12V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
