APEM Panel Mount LED Indicator, White Panel Mount Indicator Q22 Series, 22 mm, IP67 220V ac
- RS Stock No.:
- 287-3750
- Distrelec Article No.:
- 133-09-796
- Mfr. Part No.:
- Q22P1CXXW220E
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.21
(exc. VAT)
€24.86
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €20.21 |
| 2 - 4 | €19.41 |
| 5 - 9 | €18.65 |
| 10 - 24 | €17.96 |
| 25 + | €17.32 |
*price indicative
- RS Stock No.:
- 287-3750
- Distrelec Article No.:
- 133-09-796
- Mfr. Part No.:
- Q22P1CXXW220E
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Diffused | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 40mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Viewing Angle | 30 → 100 ° | |
| Mount Hole Size | 22 mm | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 220V ac | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 50.15mm | |
| Standards/Approvals | EN60529, RoHS | |
| Series | Q22 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Diffused | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 40mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour White | ||
IP Rating IP67 | ||
Viewing Angle 30 → 100 ° | ||
Mount Hole Size 22 mm | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 220V ac | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Length 50.15mm | ||
Standards/Approvals EN60529, RoHS | ||
Series Q22 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator is a professional-grade device with an 18mm colored diffused epoxy lens and fixed light, flashing, and RGB options. Designed with exceptional quality and precision, this product is ideal for various applications in different industries.
Terminals Solder Lug/ Fastons (2.8 x 0.8)
Mounting Hole Ø22mm
Sealing IP67 for panel sealing
Voltage 220 VAC
Led Color White
Bezel Finish Bright Chrome
Type Of Illumination Fixed Light
Related links
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator Red 22 mm, IP67 24V dc
- APEM Panel Mount LED Indicator Green 22 mm, IP67 12V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 24V dc
- APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q22 Series Wire Termination, IP67 28V dc
