L-Com Female 24 Pin Header to Male Parallel Cable, Grey Sheath
- RS Stock No.:
- 287-362
- Mfr. Part No.:
- CIB24-1M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€329.90
(exc. VAT)
€405.78
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.90 |
*price indicative
- RS Stock No.:
- 287-362
- Mfr. Part No.:
- CIB24-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Parallel Cable | |
| Connector Type A | 24 Pin Header | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Standards/Approvals | ANSI/IEEE STD 488.1-1987 | |
| Series | CIB24 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Parallel Cable | ||
Connector Type A 24 Pin Header | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Standards/Approvals ANSI/IEEE STD 488.1-1987 | ||
Series CIB24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium IEEE 488 cable assembly is meticulously engineered to meet the highest standards of performance and reliability. Designed for data communication, it features a robust construction that ensures continuity and minimal signal loss. The cable is crafted with twelve twisted pairs of 26 AWG stranded copper, providing unmatched flexibility and strength while still supporting high data rates. Its double shielding with aluminised polyester foil and braided copper ensures excellent protection against electromagnetic interference.
Double shielding protects against electromagnetic interference for reliable performance
Robust die cast aluminium alloy housings ensure durability in rigorous conditions
Designed to meet ANSI/IEEE standards for quality and consistency
Flexible design offers ease of installation in tight spaces and complex setups
Each cable assembly undergoes rigorous testing for continuity before packaging
Related links
- L-Com Male 24 Pin Header to Female Parallel Cable, Grey Sheath
- L-Com Male GPIB to Male GPIB Parallel Cable White Sheath
- L-Com USB Cable USB 3.0 USB 3.0 1 m
- Keysight Technologies Male GPIB to Male GPIB Parallel Cable Grey Sheath
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
