Durable 508323

Subtotal (1 unit)*

€319.91

(exc. VAT)

€393.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€319.91

*price indicative

RS Stock No.:
234-8547
Mfr. Part No.:
508323
Manufacturer:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

RoHS Status: Exempt

COO (Country of Origin):
DE

"Durable Monitor Mount PRO with Arm for 1 Screen


Desk Clamp Attachment"

PRODUCT INFORMATION

The adjustable monitor ARM for 1 screen from DURABLE offers a completely flexible solution for the ergonomic workplace. The innovative monitor ARMs from DURABLE are the solution for efficient and ergonomic mounting of monitors to your desk. With a design that has been thought through down to the finest detail, the new monitor ARMs can be easily and quickly installed by just one person and can be adjusted to suit the individual user. The monitor ARM offer a flexible solution for every situation. Can support screens from 21-27 inches.


FEATURES & BENEFITS

UNIQUE FLEXIBILITY - monitor swivel ARM with integrated gas spring for precise monitor alignment - screen can be rotated 360, tilted and height-adjusted (20-130 mm) - suitable monitors - VESA 75/100mm, 21-27 (also curved), 3-8 kg;SIMPLE OPERATION & MOUNTING - The screw of the table clamp is fastened with the enclosed tool - screen is fixed by snapping it into the holder - adjustment to the monitor weight by means of rotary knob;CLEAN & SUSTAINABLE - Incl. 3 cable clamps for orderly cable routing - desk clamp provides more space on the desk - environmentally friendly in dependence to ISO 14021 - 100% recyclable, up to 60% from recycled material;10 YEAR WARRANTY - We are so confident in our mounts that we include a 10 year warranty for complete peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy