WAGO 734 Series Straight Through Hole Header, 4 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-565
- Mfr. Part No.:
- 734-134/105-604
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€256.94
(exc. VAT)
€316.04
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €256.94 | €1.285 |
*price indicative
- RS Stock No.:
- 222-565
- Mfr. Part No.:
- 734-134/105-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 4 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2.4mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 4 | ||
Housing Material Polyphthalamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2.4mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Wago THR Male Header is engineered for precision in reflow soldering applications, making it an ideal choice for automated PCB assembly. Designed with a focus on reliability, it provides a robust solution for seamless connectivity while maintaining a compact form factor. Its innovative pin enclosure design enhances thermal penetration, allowing for lower soldering temperatures and ensuring optimal performance across various environments. With features that prioritise safety and efficiency, this connector exemplifies exceptional craftsmanship tailored for modern electronic needs.
Composed of high quality polyphthalamide for durability
Flammability rated at V0 ensuring fire safety compliance
Designed to withstand a broad temperature range for diverse applications
Compact dimensions facilitate efficient PCB design and layout
Mismating protection guarantees a secure connection to avoid failures
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
