WAGO 734 Series Straight Through Hole Header, 12 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

€479.95

(exc. VAT)

€590.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€479.95€4.80

*price indicative

RS Stock No.:
223-355
Mfr. Part No.:
734-142/108-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Pitch

3.5mm

Current

10A

Housing Material

Polyamide 66

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

3.5mm

Termination Type

Solder

Minimum Operating Temperature

60°C

Contact Gender

Male

Tail Pin Length

4.5mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Voltage

160V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago THT Male Header connector is engineered for superior connectivity and reliability in various electronic applications. Its thoughtfully designed pin configuration and robust construction provide enhanced resistance against mismating and ensure a secure fit. With a pin spacing of 3.5 mm, this component facilitates easy integration into your PCB layouts. The horizontal or vertical mounting options cater to diverse design requirements, making it adaptable for numerous projects.

Available with variable coding for enhanced usability

Constructed with premium materials for durability and longevity

Suitable for use in a wide range of electronic applications

Flame retardant properties as per UL94 V0 standards

Optimised for solder pin dimensions to facilitate reliable connections

Meets stringent environmental testing standards for outdoor suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy