WAGO 734 Series Straight Through Hole Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

€281.18

(exc. VAT)

€345.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€281.18€1.406

*price indicative

RS Stock No.:
222-568
Mfr. Part No.:
734-135
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Pitch

3.5mm

Current

10A

Housing Material

Polyamide 66

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

RoHS

Mating Pin Length

4.5mm

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Male Header is a versatile and reliable connector designed for seamless PCB integration. Engineered with precision, it boasts a pin spacing of 3.5 mm, ensuring a snug fit and optimal electrical connectivity. With an innovative design that prevents mismating, it guarantees safety and efficiency while maintaining a light grey colour to suit various applications. Its robust construction is complemented by gold plated or partially gold plated contact surfaces, promoting durability and reducing wear over time.

Anti rotation protection provides stability during installation

Designed for easy assembly and disassembly making it user friendly

Constructed from high quality materials to withstand harsh environments

Compact dimensions facilitate efficient space utilisation on PCBs

Rated for a high current capacity suitable for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy