WAGO 734 Series Straight Through Hole Header, 7 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-573
- Mfr. Part No.:
- 734-137
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€199.98
(exc. VAT)
€245.98
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €199.98 | €2.00 |
*price indicative
- RS Stock No.:
- 222-573
- Mfr. Part No.:
- 734-137
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is a top of the line connector designed for reliability and ease of use in various applications. Engineered with precision, this connector features a 1.0 x 1.0 mm solder pin and offers 100% protection against mismating, ensuring secure connections every time. Its compact design enables horizontal or vertical PCB mounting with straight or angled solder pins, catering to diverse installation requirements. Constructed with durable polyamide material and provided with anti rotation protection, it is well equipped to handle industrial environments.
Built to withstand a wide temperature range for reliable performance
Quality construction materials resistant to environmental stressors
Certifications affirming compliance with stringent safety and quality standards
Compact form factor aids in optimising PCB design and space usage
Supports easy integration into existing systems through compatible designs
Extensive testing validates performance in real world applications
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
