WAGO 734 Series Straight Through Hole Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-571
- Mfr. Part No.:
- 734-136/108-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€315.12
(exc. VAT)
€387.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €315.12 | €3.151 |
*price indicative
- RS Stock No.:
- 222-571
- Mfr. Part No.:
- 734-136/108-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.5mm | ||
Standards/Approvals RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is designed with precision to ensure reliable connections in various electronic applications. Featuring a space efficient layout, it utilises 1.0 x 1.0 mm solder pins arranged at a 3.5 mm pitch, making it suitable for high density PCB designs. With its robust construction and 100% protection against mismating, this connector guarantees seamless integration into existing setups. The threaded flange provides added stability during installation, while the flexible coding option allows for adaptability across numerous configurations.
RoHS compliant contributing to environmentally responsible practices
Solder pins designed for easy PCB integration reducing assembly time
Light grey colour blends seamlessly with most PCB designs and aesthetics
Weight efficient design allows for a lightweight solution without sacrificing strength
Applies across various applications including railway equipment and electronic devices
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
