WAGO 734 Series Straight Through Hole Header, 16 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-582
- Mfr. Part No.:
- 734-146
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€227.25
(exc. VAT)
€279.52
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €227.25 | €4.545 |
*price indicative
- RS Stock No.:
- 222-582
- Mfr. Part No.:
- 734-146
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 16 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
The Wago THT Male Header is engineered for reliable and secure connections in various electronic applications. It offers a robust design that stands out with its light grey colour, perfect for maintaining a clean aesthetic on printed circuit boards. Featuring a pin spacing of 3.5 mm and a total of 16 poles, this connector is optimal for both horizontal and vertical mounting. With enhanced protection against mismating, users can be assured of a dependable connection that safeguards their electronic circuits.
Available with optional coding for additional safety
Manufactured to meet strict compliance standards for electrical use
Effective flammability rating for enhanced safety
Lightweight construction contributes to overall design efficiency
Flexible applications in both industrial and commercial contexts
Related links
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
