WAGO 734 Series Straight Through Hole Header, 24 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-587
- Mfr. Part No.:
- 734-154/108-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€412.08
(exc. VAT)
€506.86
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €412.08 | €8.242 |
*price indicative
- RS Stock No.:
- 222-587
- Mfr. Part No.:
- 734-154/108-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 24 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 24 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header male header connector designed for reliable PCB applications. With a pin spacing of 3.5 mm and a total of 24 poles, it facilitates a secure and efficient connection in diverse electronic environments. Engineered for ease of use, this connector features a threaded flange that ensures a stable attachment, while the innovative coding options prevent mismating with incompatible connectors.
Durable housing material provides long lasting performance
Meets stringent environmental testing standards for reliability
Light grey colour contributes to a clean professional appearance
Lightweight design ensures minimal impact on the overall assembly
Offers options for gold plated contact surfaces for enhanced conductivity
Tested for shock and vibration resistance to ensure operational integrity
Related links
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
