WAGO 713 Series Angled Through Hole Header, 30 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 20 units)*

€199.74

(exc. VAT)

€245.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€199.74€9.987

*price indicative

RS Stock No.:
223-594
Mfr. Part No.:
713-1435/037-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

713

Product Type

Header

Current

10A

Pitch

3.5mm

Housing Material

Polyphthalamide

Number of Contacts

30

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

3.5mm

Termination Type

Through-Hole Reflow (THR) Soldering

Minimum Operating Temperature

60°C

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Voltage

80V

COO (Country of Origin):
PL
The Wago THT Male Header designed for resilient and flexible electronic applications. Featuring a robust and compact construction, it provides an exceptional connection with a pin spacing of 3.5 mm and a total of 30 poles. Richly equipped with anti mismating technologies, it assures safe and secure connections, making it an ideal choice for both horizontal and vertical mounting scenarios. Crafted from durable PPA GF insulation material, this product supports lead free reflow soldering, ensuring compatibility with modern manufacturing processes.

Anti rotation protection ensures consistent alignment

Configured for lead free manufacturing practices

Separated pin slots add protection and touch safety

Coding options available for customised configurations

Supported by environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy