WAGO 713 Series Angled Through Hole Header, 30 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 20 units)*

€233.19

(exc. VAT)

€286.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€233.19€11.66

*price indicative

RS Stock No.:
223-595
Mfr. Part No.:
713-1435/107-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

713

Pitch

3.5mm

Current

10A

Number of Contacts

30

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Solder

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

80V

COO (Country of Origin):
PL
The Wago THT Male Header offers a robust connection solution for multi connection systems. This product features a two row configuration with a meticulous pin spacing of 3.5 mm, optimized for both vertical and horizontal mounting. Crafted from THT compatible insulation material, it ensures compatibility with lead free reflow soldering processes. Its innovative design includes 100% mismating protection, safeguarding against incorrect connections, while the integrated threaded flange provides a secure locking mechanism.

Incorporates anti rotation protection for reliable performance

Provides touch proof pin slots for added safety during operation

Compatible with PCB for streamlined integration into complex systems

Features a solder pin length designed for optimal connectivity

Adheres to strict safety standards ensuring peace of mind

Integrates seamlessly with female connectors for a complete connection solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy