WAGO 714 Series Straight Through Hole Header, 14 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

€466.62

(exc. VAT)

€573.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€466.62€4.666

*price indicative

RS Stock No.:
223-621
Mfr. Part No.:
714-144
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

714

Product Type

Header

Pitch

3.5mm

Current

8A

Number of Contacts

14

Housing Material

Polyphthalamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.4mm

Mating Pin Length

3.4mm

Standards/Approvals

EN61984, UL 1059

Voltage

160 V

COO (Country of Origin):
DE
The Wago THT Male Header connector is an essential component designed for durability and efficiency in electronic applications. With a pin spacing of 3.5 mm, it accommodates up to 14 connections while ensuring a secure and reliable electrical connection. Constructed with THR compatible insulation material, this header is ideal for lead free reflow soldering, making it suitable for modern assembly techniques.

Crafted from flammability class V0 materials for enhanced safety

Anti rotation protection ensures stable and reliable connections

PCB contact type allows for easy integration into existing electronic designs

Mismating protection safeguards against incorrect connections

Related links