WAGO 714 Series Angled Through Hole Header, 15 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-628
- Mfr. Part No.:
- 714-175
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€500.56
(exc. VAT)
€615.69
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €500.56 | €5.006 |
*price indicative
- RS Stock No.:
- 223-628
- Mfr. Part No.:
- 714-175
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 714 | |
| Product Type | Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 15 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | EN 61984 | |
| Voltage | 160 V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 714 | ||
Product Type Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 15 | ||
Housing Material Polyphthalamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals EN 61984 | ||
Voltage 160 V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header is engineered for precision and reliability, featuring a robust design that supports both horizontal and vertical mounting options. With a 15 pole configuration and an elegant black finish, it seamlessly fits into various applications, making it an ideal choice for multi connection systems. The advanced insulation material ensures optimal performance for lead free reflow soldering, while its well thought out pin arrangement prevents damage during use.
Prevents damage with separated pin slots ensuring touch proof functionality
Offers variable coding options to enhance system versatility
Constructed to meet stringent overvoltage category and pollution degree standards
PCB contact type ensures stable and reliable connections
RoHS compliant supporting eco friendly applications
Mechanical anti rotation protection adds stability during use
Related links
- WAGO 714 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 714 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 714 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 714 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 714 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 714 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
