WAGO 714 Series Straight Through Hole Header, 16 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

€534.49

(exc. VAT)

€657.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€534.49€5.345

*price indicative

RS Stock No.:
223-624
Mfr. Part No.:
714-146
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

714

Pitch

3.5mm

Current

8A

Housing Material

Polyphthalamide

Number of Contacts

16

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.4mm

Contact Gender

Male

Mating Pin Length

3.4mm

Standards/Approvals

EN61984, UL 1059

Voltage

160 V

COO (Country of Origin):
PL
The Wago THT Male Header connector is designed for efficient soldering and reliability in a range of electronic applications. Featuring a compact design, it accommodates up to 16 poles with a pin spacing of 3.5 mm, making it an ideal choice for limited space environments. The connector is moulded from THR compatible insulation material suitable for lead free reflow soldering, ensuring compliance with modern manufacturing practices. Its construction includes separated pin slots that enhance safety by preventing accidental contact when unplugged.

Moulded from high quality THR compatible materials

Robust solder pin design supports reliability in challenging conditions

Variable coding options allow for custom configurations

PCB contact ensures secure and stable connections

Lightweight construction facilitates easy handling and installation

Additional coding accessories are available to enhance usability

Related links