WAGO 714 Series Angled Through Hole Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

€404.81

(exc. VAT)

€497.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€404.81€2.024

*price indicative

RS Stock No.:
223-625
Mfr. Part No.:
714-166
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

714

Product Type

Header

Pitch

3.5mm

Current

8A

Number of Contacts

6

Housing Material

Polyphthalamide

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.4mm

Standards/Approvals

EN61984, UL 1059

Voltage

160 V

COO (Country of Origin):
DE
The Wago THT Male Header connector is designed to offer reliable and efficient connectivity for various applications. Its compact design, featuring a 6 pole configuration and 3.5 mm pin spacing, ensures it fits seamlessly into your PCB layout. Manufactured with high quality materials, this connector supports lead free reflow soldering, making it suitable for modern manufacturing processes.

Compact design allows for efficient space management on PCBs without compromising performance

Compliance with RoHS standards confirms its environmentally responsible design

Generous ratings for voltage and current ensure the connector meets a variety of electrical demands

Easily configured alternatives are available catering to different pole number requirements

Related links