WAGO 714 Series Straight Through Hole Header, 15 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 100 units)*

€500.56

(exc. VAT)

€615.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€500.56€5.006

*price indicative

RS Stock No.:
223-623
Mfr. Part No.:
714-145
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

714

Current

8A

Pitch

3.5mm

Number of Contacts

15

Housing Material

Polyphthalamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Termination Type

Through-Hole Reflow (THR) Soldering

Tail Pin Length

3.4mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

EN61984, UL 1059

Voltage

160 V

COO (Country of Origin):
DE
The Wago THT Male Header connector is engineered for versatile PCB applications, featuring straight solder pins designed for ease of installation. With a robust housing composed of THR compatible insulation material, it is optimised for lead free reflow soldering, ensuring reliability and compliance with modern standards. The innovative design accommodates both horizontal and vertical mounting, further enhancing its adaptability. Its precise pin spacing allows for compact configurations, making it an excellent choice for complex electronic assemblies.

Offers variable coding to enhance connection security

Lightweight construction aids in reducing overall assembly weight

Robust housing material ensures durability in demanding environments

Solder pins arranged in line for straightforward integration onto PCBs

Compliant with multi connection system standards for reliability

Related links