WAGO 721 Series Angled Through Hole Header, 7 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-675
- Mfr. Part No.:
- 721-437/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€201.19
(exc. VAT)
€247.46
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €201.19 | €2.012 |
*price indicative
- RS Stock No.:
- 223-675
- Mfr. Part No.:
- 721-437/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 721 | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.8mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 721 | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.8mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header connector is tailored for optimal performance in various PCB applications. Designed with precision, it features angled solder pins that ensure seamless integration while providing robust protection against mismating. The innovative design accommodates a wide range of configurations, enhancing versatility for engineers and designers. Built to withstand harsh environments, this connector is suitable for substantial temperature ranges, making it ideal for demanding applications across industries.
Variable coding capability provides enhanced adaptability for different applications
Constructed from durable materials ensuring longevity in challenging environments
Flammability class V0 adds an extra layer of safety to your designs
Light grey colour offers a discreet aesthetic suited for various settings
Compliance with international standards guarantees high quality performance
Compact dimensions facilitate efficient use of space in PCB layouts
Related links
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
