WAGO 721 Series Angled Through Hole Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-689
- Mfr. Part No.:
- 721-463/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€191.50
(exc. VAT)
€235.54
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €191.50 | €0.958 |
*price indicative
- RS Stock No.:
- 223-689
- Mfr. Part No.:
- 721-463/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header is engineered to deliver reliable connectivity while ensuring protection against mismating. With its innovative design featuring 1.2 x 1.2 mm solder pins and a robust pin spacing of 5 mm, this connector adeptly meets the demands of modern electronic applications. Its versatility is showcased through options for horizontal or vertical PCB mounting, instantly enhancing installation efficiency. Designed with a 100% mismating protection feature, it guarantees that your connections remain secure and optimal.
Designed for both horizontal and vertical PCB mounting options
Robust construction suitable for a wide range of environmental conditions
Variable coding options enable greater flexibility in applications
Anti rotation features ensure correct orientation during installation
Lightweight design contributes to overall efficiency in device assembly
Compliant with international standards for safety and performance
Related links
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
