WAGO 713 Series Angled Through Hole Header, 32 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 10 units)*

€123.62

(exc. VAT)

€152.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€123.62€12.362

*price indicative

RS Stock No.:
223-598
Mfr. Part No.:
713-1436/107-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

713

Current

10A

Pitch

3.5mm

Number of Contacts

32

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

80V

COO (Country of Origin):
PL
The Wago THT Male Header is designed for seamless integration, featuring a compact and robust construction that accommodates angled connections. With a pin spacing of 3.5 mm, this connector ensures reliable performance while being fully protected against mismating. Its high quality insulation material is tailored for lead free reflow soldering, adhering to the highest industry standards. Versatile in application, this male header can be mounted horizontally or vertically, making it ideal for various circuit designs.

THT compatible insulation material supports lead free soldering methods

Separated pin slots ensure touch proof design enhancing user safety

Multiple variants available to suit different project requirements

Adaptable for horizontal or vertical installation enhancing design flexibility

Environmentally compliant materials support sustainable manufacturing practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy