WAGO 713 Series Angled Through Hole Header, 16 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 25 units)*

€139.99

(exc. VAT)

€172.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€139.99€5.60

*price indicative

RS Stock No.:
224-615
Mfr. Part No.:
713-1428/105-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

713

Product Type

Header

Current

10A

Pitch

3.5mm

Number of Contacts

16

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

2.4mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

25V

COO (Country of Origin):
PL
The Wago THR Male Header is designed specifically for reflow soldering in surface mount technology applications, providing a reliable solution for connecting circuits in compact spaces. With its angled design and 16 poles, it ensures seamless integration into various printed circuit boards while maintaining top notch performance standards. The product promotes enhanced safety through its mismating protection, preventing incorrect connections.

Adaptable for various pole configurations to meet specific needs

Constructed to endure extreme temperature fluctuations

Weight efficient design aids in optimising overall PCB dynamics

Robust flammability classification ensures safety in demanding conditions

Compatible with a range of coding options for personalised solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy