WAGO 713 Series Angled Through Hole Header, 16 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 25 units)*

€175.44

(exc. VAT)

€215.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€175.44€7.018

*price indicative

RS Stock No.:
224-617
Mfr. Part No.:
713-1428/107-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

713

Current

10A

Pitch

3.5mm

Housing Material

Polyphthalamide

Number of Contacts

16

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

60°C

Termination Type

Solder

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
PL
The Wago THT Male Header is engineered for versatility and longevity, featuring robust 0.8 x 0.8 mm solder pins that offer a secure connection. The 16 pole design, encased in a black polyphthalamide housing, ensures 100% protection against mismating, ideal for a variety of applications. Designed for both horizontal and vertical mounting, this component accommodates diverse installation requirements.

Offers seamless integration with multiple connection types

Designed with separated pin slots to prevent physical damage

Provides extensive compatibility with a range of female connectors

Manufactured to meet rigorous safety standards across various approvals

Complies with RoHS directives ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy