WAGO 733 Series Straight Through Hole Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 224-692
- Distrelec Article No.:
- 304-37-653
- Mfr. Part No.:
- 733-335
- Manufacturer:
- WAGO
Subtotal (200 units, in boxes of 200)*
€264.22
(exc. VAT)
€324.99
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €264.22 | €1.321 |
*price indicative
- RS Stock No.:
- 224-692
- Distrelec Article No.:
- 304-37-653
- Mfr. Part No.:
- 733-335
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | Header | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.6mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.6mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type Header | ||
Current 6A | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.6mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.6mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
The Wago THT Male Header is an exceptional connector designed for reliability and efficiency in various electronic applications. With a unique focus on preventing mismating, it boasts a robust design that ensures only compatible components connect seamlessly. The dimensions and specifications have been optimised for a secure fit, making it an ideal choice for PCB connectivity. Featuring a light grey finish and precise pin spacing, this connector stands out in performance while maintaining aesthetic integration into your designs.
Constructed from durable polyamide material for longevity
Includes anti rotation protection to ensure reliable alignments
Lightweight at 08 g making it ideal for space constrained applications
Solder pins are designed for ease of installation and robust connections
Related links
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
