WAGO 733 Series Straight Through Hole Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 224-696
- Mfr. Part No.:
- 733-337
- Manufacturer:
- WAGO
Subtotal (200 units, in boxes of 200)*
€366.02
(exc. VAT)
€450.20
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €366.02 | €1.83 |
*price indicative
- RS Stock No.:
- 224-696
- Mfr. Part No.:
- 733-337
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.6mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.6mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.6mm | ||
Voltage 80V | ||
The Wago THT Male Header with a striking design is engineered for optimal performance in demanding applications. With its reliable construction, it ensures secure connections while preventing mismating, making it a go to solution for various electronic projects. Suitable for both industrial and commercial use, this connector is compliant with multiple international standards, ensuring safety and reliability.
Clear coding options available for intuitive installation
Constructed from materials that meet stringent flammability requirements
Compatible with a range of accessories for enhanced versatility
Rated for high temperature environments ensuring performance under stress
Meets multiple international electrical standards for global usability
Optimised for easy plug in connection with robust mechanical support
Related links
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
