WAGO 733 Series Angled Through Hole Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 224-706
- Distrelec Article No.:
- 304-37-656
- Mfr. Part No.:
- 733-368
- Manufacturer:
- WAGO
Subtotal (200 units, in boxes of 200)*
€421.78
(exc. VAT)
€518.79
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €421.78 | €2.109 |
*price indicative
- RS Stock No.:
- 224-706
- Distrelec Article No.:
- 304-37-656
- Mfr. Part No.:
- 733-368
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | Header | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.7mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.7mm | |
| Standards/Approvals | RoHS | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type Header | ||
Current 6A | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.7mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 3.7mm | ||
Standards/Approvals RoHS | ||
Voltage 80V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header connector is designed for optimal performance, ensuring a reliable and robust electronic connection. Featuring a compact 8 pole layout with a pin spacing of 2.5mm, it provides 100% protection against mismating, allowing only compatible connectors to be used together. The sturdy construction with gold plated contact surfaces ensures superior conductivity while the polyamide housing withstands diverse environmental conditions.
Compact design optimises board space utilisation
Solder pins designed for robust and secure connections
Anti rotation protection maintains alignment during use
Flammability class V0 ensures high safety standards
Light grey colour aids in board visibility and identification
Related links
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
