WAGO 733 Series Angled Through Hole Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 224-705
- Mfr. Part No.:
- 733-367
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€366.02
(exc. VAT)
€450.20
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €366.02 | €1.83 |
*price indicative
- RS Stock No.:
- 224-705
- Mfr. Part No.:
- 733-367
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 733 | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Minimum Operating Temperature | 60°C | |
| Tail Pin Length | 3.7mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.7mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 733 | ||
Current 6A | ||
Pitch 2.5mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Minimum Operating Temperature 60°C | ||
Tail Pin Length 3.7mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.7mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header connector features a compact design ideal for diverse electronic applications. With its 7 pole configuration and robust construction, it guarantees a secure connection while preventing mismating. The light grey finish adds a sleek touch, ensuring it blends seamlessly into your circuitry. Its innovative design allows for easy assembly and ensures it meets stringent safety standards, making it a reliable choice for professionals. The connector is rated for multiple environments, boasting a wide temperature range and rigorous testing for shock and vibration, perfect for demanding applications.
Compatible with a range of female connectors for versatile applications
Designed for PCB use ensuring ease of integration into circuits
Constructed from high quality materials for durability and longevity
Light grey colour provides a professional aesthetic
Variable coding options available for tailored connectivity solutions
Rigorous testing ensures reliability in challenging environments
Related links
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
