Molex 30069 Series Vertical Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-902
- Mfr. Part No.:
- 15-97-7023
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
€363.95
(exc. VAT)
€447.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €363.95 | €1.456 |
*price indicative
- RS Stock No.:
- 684-902
- Mfr. Part No.:
- 15-97-7023
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 30069 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 30069 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Polyester | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex mini-fit tpa header is an advanced connectivity solution designed for reliable power and signal distribution in a variety of applications. Featuring a dual-row configuration with 2 circuits this header stands out with its secure snap-in plastic peg PCB lock ensuring stability during operation. Engineered to support a maximum current of 13.0A per circuit the connector facilitates both wire to wire and wire to board connections with ease. Its robust construction is complemented by high-quality tin plating enhancing durability and performance. Operating effectively across a temperature range of -40° to +105°C this product is perfect for demanding environments. With excellent PCB retention and a recommended thickness of 1.80mm this header represents an optimal choice for manufacturers seeking efficiency and reliability in their designs.
Designed for efficient power and wire to board applications
Secure snap-in plastic peg PCB lock for enhanced connection stability
Durable construction with tin plating for superior longevity
Recommended PCB thickness of 1.80mm for seamless integration
Offers excellent PCB retention for reliable performance over time
Compatible with Mini-Fit receptacles and connectors for versatile installation options
Adheres to industry compliance standards which enhancing trust and reliability
Related links
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical Through Hole PCB Header 4.7 mm Pitch Shrouded
- Molex 42385 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
