Molex 208294 Series Vertical Surface PCB Header, 5 Contact(s), 1.8 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 296-980
- Distrelec Article No.:
- 303-83-439
- Mfr. Part No.:
- 2082940050
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 296-980
- Distrelec Article No.:
- 303-83-439
- Mfr. Part No.:
- 2082940050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 208294 | |
| Product Type | PCB Header | |
| Pitch | 1.8mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Row Pitch | 1.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 208294 | ||
Product Type PCB Header | ||
Pitch 1.8mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Row Pitch 1.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Pico-EZmate HC PCB header offers a reliable solution for connecting multiple circuits in a Compact design. With its 1.80mm pitch and single-row configuration, it is engineered for optimal performance in various electronic applications. The gold plating ensures excellent conductivity and resistance to corrosion, making it suitable for long-term use.
Validated for 30 mating cycles, showcasing impressive durability
Equipped with PCB retention functionalities to ensure reliable connections
Complies with low-halogen standards, promoting environmentally friendly manufacturing
Related links
- Molex 208294 Series Vertical Surface PCB Header 1.8 mm Pitch Unshrouded
- TE Connectivity MULTIGIG RT Series Vertical Board PCB Header 1.8 mm Pitch Unshrouded
- JST SFH Series Vertical PCB PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity 2834674-6 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity 1-2834674-0 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity 2834659-6 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity 2834674-2 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
- TE Connectivity 1-2834659-0 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
