TE Connectivity MICTOR Series Vertical Surface PCB Header, 64 Contact(s), 1 mm Pitch, 32 Row, Shrouded
- RS Stock No.:
- 467-044
- Distrelec Article No.:
- 304-64-370
- Mfr. Part No.:
- 1-5120525-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€5,778.00
(exc. VAT)
€7,106.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,778.00 | €11.556 |
*price indicative
- RS Stock No.:
- 467-044
- Distrelec Article No.:
- 304-64-370
- Mfr. Part No.:
- 1-5120525-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 64 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 32 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CSA, IEEE 1386, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 64 | ||
Housing Material Thermoplastic | ||
Number of Rows 32 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CSA, IEEE 1386, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is meticulously crafted for vertical board-to-board connectivity, featuring a sophisticated design that accommodates 64 positions on a compact 1 mm centreline. This connector is fully shrouded to ensure secure and reliable signal integrity while resisting environmental challenges, making it ideal for a wide range of applications. Its gold-plated contacts provide enhanced conductivity, ensuring optimal performance in demanding electrical environments. Designed for surface mounting, this header simplifies integration into various PCB layouts whilst offering exceptional durability. The versatile configurations and robust specifications provide engineers with the confidence they need for reliable connectivity in critical applications. With an operating temperature range suited for harsh conditions, this connector stands out as an essential component for modern electronics.
Ideal for intricate board-to-board connections
Offers extensive endurance with a solid construction
Environmentally friendly materials minimise ecological impact
Facilitates easy installation with an intuitive mounting mechanism
Ensures secure mating with strong retention capabilities
Conforms to industry standards for enhanced reliability
Supports innovative designs with compact dimensions
Available in high packaging quantities for increased efficiency
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
