TE Connectivity Free Height Series Vertical Surface PCB Header, 64 Contact(s), 1 mm Pitch, 32 Row, Shrouded
- RS Stock No.:
- 503-769
- Distrelec Article No.:
- 304-54-033
- Mfr. Part No.:
- 3-5120525-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 15 units)*
€205.81
(exc. VAT)
€253.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €205.81 | €13.721 |
*price indicative
- RS Stock No.:
- 503-769
- Distrelec Article No.:
- 304-54-033
- Mfr. Part No.:
- 3-5120525-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Free Height | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 64 | |
| Number of Rows | 32 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 110°C | |
| Mating Pin Length | 4.27mm | |
| Standards/Approvals | CSA, IEEE 1386, UL, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Free Height | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 64 | ||
Number of Rows 32 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 110°C | ||
Mating Pin Length 4.27mm | ||
Standards/Approvals CSA, IEEE 1386, UL, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is specifically designed for optimal performance in board-to-board applications. The fully shrouded, vertical connector features an impressive 64 positions with a compact 1 mm centreline, enabling efficient space utilisation in your electronic assemblies. Crafted from high-quality thermoplastic and gold-plated components, it ensures durability and reliable electrical connections. The design supports differential signalling, making it an ideal choice for signal integrity in various circuits. With various features including a solder process capability up to 260°C, this connector meets demanding operational requirements with ease, showcasing TE Connectivity's commitment to innovation and quality in the electronic components landscape.
Fully shrouded header design enhances signal protection
Vertical orientation facilitates space-efficient layout
Supports parallel board-to-board configurations for versatile applications
Resilient thermoplastic housing withstands harsh environmental conditions
Designed to maximise mating reliability with clear alignment features
High insulation resistance ensures long-term reliability of connections
Meets industry standards for safety and compatibility across diverse projects
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Unshrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
