TE Connectivity 51468 Series Vertical Surface PCB Header, 64 Contact(s), 1 mm Pitch, 32 Row, Shrouded
- RS Stock No.:
- 478-710
- Distrelec Article No.:
- 304-50-938
- Mfr. Part No.:
- 5146888-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 400 units)*
€2,616.46
(exc. VAT)
€3,218.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,616.46 | €6.541 |
*price indicative
- RS Stock No.:
- 478-710
- Distrelec Article No.:
- 304-50-938
- Mfr. Part No.:
- 5146888-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 51468 | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | TPE | |
| Number of Contacts | 64 | |
| Number of Rows | 32 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS, CSA, UL, UL 94V-0, CSA LR7189, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 51468 | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material TPE | ||
Number of Contacts 64 | ||
Number of Rows 32 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS, CSA, UL, UL 94V-0, CSA LR7189, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for precision in board-to-board connectivity, offering a robust solution with its fully shrouded design. Tailored with a vertical orientation, it seamlessly accommodates 64 positions on a compact 1 mm centreline, making it ideal for space-sensitive applications. Its gold plating ensures superior conductivity, while the surface mount configuration simplifies assembly processes. Additionally, this connector is compatible with various assembly technologies, ensuring reliability in demanding environments. Withstanding temperatures from -55°C to 110°C, it is built to perform under extreme conditions, making it a dependable choice for advanced electronic designs.
Designed for ease of assembly with pick and place capabilities
Facilitates effective signal transmission through differential signalling
Constructed with high-quality thermoplastic housing for durability
Exhibits low halogen content, enhancing environmental compliance
Supports reflow soldering processes up to 260°C for versatile manufacturing
Features integral locating posts for precise PCB mounting
Promotes efficient thermal management with a stack height option
Offers a reliable termination method to ensure secure connections
Related links
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 51468 Series Vertical Board PCB Socket 1 Row, 1 mm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Unshrouded
- Samtec TFC Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 1-510215 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
