TE Connectivity AMP-LATCH Series Vertical Board PCB Header, 96 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-051
- Distrelec Article No.:
- 304-58-145
- Mfr. Part No.:
- 1469920-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 8 units)*
€560.57
(exc. VAT)
€689.50
(inc. VAT)
- Ready to ship from 15 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €560.57 | €70.071 |
*price indicative
- RS Stock No.:
- 467-051
- Distrelec Article No.:
- 304-58-145
- Mfr. Part No.:
- 1469920-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 14.5A | |
| Number of Contacts | 96 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Cable-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.7mm | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 14.5A | ||
Number of Contacts 96 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Cable-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -10°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 3.7mm | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 12V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 500 μm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
