TE Connectivity 292161-5 Series Right Angle Board PCB Connector, 50 Contact(s), 6 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 350 units)*

€3,935.74

(exc. VAT)

€4,840.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,935.74€11.245

*price indicative

RS Stock No.:
467-089
Distrelec Article No.:
304-63-432
Mfr. Part No.:
2292055-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

292161-5

Product Type

PCB Connector

Current

0.9A

Pitch

6mm

Number of Contacts

50

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Cable-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Row Pitch

6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Advanced cable plug assembly is designed for seamless cable-to-board connections, particularly in environments that require high reliability and performance. Engineered for internal I/O connectivity, the product boasts a right-angle design that optimises space on printed circuit boards. With a configuration featuring 50 positions, this assembly ensures a robust connection while maintaining efficiency. It supports surface mounting technology, making it an ideal choice for modern electronic designs. The use of ultra-reliable materials, including copper alloy and gold plating, enhances the integrity of each connection. This solution embodies a balance of cutting-edge innovation and practical design, meeting the strict compliance requirements of today's electronic applications.

Designed for high density applications enhancing connectivity without compromising on space

Right angle configuration effectively uses space on PCBs

Supports high speed data transfer for optimal performance

Constructed using high quality materials for improved durability

Built to endure extreme operating temperatures ensuring reliability in diverse environments

Meets stringent compliance standards for environmental safety

Related links