TE Connectivity AMP CT Series Right Angle PCB PCB Header, 120 Contact(s), 3.1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-307
- Distrelec Article No.:
- 303-27-096
- Mfr. Part No.:
- 1-531721-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€651.58
(exc. VAT)
€801.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €651.58 |
*price indicative
- RS Stock No.:
- 475-307
- Distrelec Article No.:
- 303-27-096
- Mfr. Part No.:
- 1-531721-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 3.1mm | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3.1mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | Mil-Spec: (M55302/110-28) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 3.1mm | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3.1mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals Mil-Spec: (M55302/110-28) | ||
- COO (Country of Origin):
- US
The TE Connectivity 2 Row Box Pin 120 POS R/A is designed to meet the rigorous demands of both commercial and military applications. Crafted for superior efficiency, this connector accommodates a substantial number of pins in a compact configuration, ensuring optimal space utilisation. The product meets the stringent Mil-Spec standards, emphasising durability and reliability in challenging environments. With an impressive solder process capability, it is ideal for wave soldering processes up to 265°C. Its compliance with EU RoHS, ELV, and REACH directives further highlights its suitability for modern manufacturing while ensuring minimal impact on the environment. Whether for high-density applications or intricate circuit designs, this connector promises to deliver excellence and longevity.
Designed for robust performance across varied applications
Accommodates 120 positions in a compact layout
Meets Mil-Spec standards, ensuring military-grade reliability
Capable of withstanding high-temperature solder processes
Fully compliant with stringent environmental directives
Ideal for both commercial and defence industries
Enhances productivity with its effective pin configuration
Related links
- TE Connectivity AMP CT Series Vertical PCB PCB Header 3.1 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Panel PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
