TE Connectivity 2-158 Series Straight Board PCB Header, 15 Contact(s), 1.27 mm Pitch, 2 Row

Subtotal (1 unit)*

€928.68

(exc. VAT)

€1,142.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€928.68

*price indicative

RS Stock No.:
467-631
Distrelec Article No.:
303-29-407
Mfr. Part No.:
2-1589487-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-158

Product Type

PCB Header

Pitch

1.27mm

Current

1A

Number of Contacts

15

Number of Rows

2

Orientation

Straight

Connector System

Wire-to-Board

Mount Type

Board

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

200°C

Contact Gender

Female

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Receptacle connector redefines versatility in wire-to-board applications. Designed with performance in mind, it boasts a compact 1.27 mm centreline, making it ideal for power applications in microminiature and nanominiature D connectors. The connector ensures secure and reliable connections, supporting up to 15 positions for enhanced functionality. Engineered for simplicity, it integrates seamlessly with printed circuit boards, offering both through-hole and preterminated flying leads termination methods. Its robust construction ensures durability across a wide temperature range, making it suitable for demanding environments. With a focus on compliance, this product aligns with various regulatory standards, ensuring peace of mind for users. Experience a solution that effortlessly combines efficiency and reliability in your electronic designs.

Offers a secure connection for wire-to-board applications

Designed for strong mechanical attachment with board mount capability

Compatible with microminiature and nanominiature configurations

Rated for a maximum contact current of 1 A, ensuring reliable power transmission

Utilises through-hole solder termination for enhanced durability

Supports a wide operating temperature range from -200 to 200 °C

Features a compact design, suitable for space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy