TE Connectivity 234833-E Series Horizontal Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-008
- Mfr. Part No.:
- 234833-E
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€228.90
(exc. VAT)
€281.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €228.90 | €2.289 |
*price indicative
- RS Stock No.:
- 797-008
- Mfr. Part No.:
- 234833-E
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 234833-E | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Number of Contacts | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 234833-E | ||
Pitch 2.54mm | ||
Current 12A | ||
Number of Contacts 2 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TH
The TE Connectivity Connector is designed for precise cable connections in Compact settings. Offering reliable performance, it ensures secure transmission in various electronic applications, enhancing functionality and efficiency.
Features gold plating in the mating area for enhanced connectivity
Designed with a coplanarity tolerance of ≤ 0.1 mm for optimal alignment
Encased in Durable materials compliant with ISO 8015 specifications
Encourages ease of installation with tape on reel packaging
Related links
- TE Connectivity 2-3828 Series Horizontal Board PCB Header 2.54 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity PCB Header Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-7706 Series Horizontal Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity 3-1775 Series Horizontal Board PCB Header 2.54 mm Pitch, 2 Row
