TE Connectivity AMPMODU Series Vertical Board PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-785
- Distrelec Article No.:
- 304-53-456
- Mfr. Part No.:
- 1-2314813-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 105 units)*
€557.80
(exc. VAT)
€686.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €557.80 | €5.312 |
*price indicative
- RS Stock No.:
- 467-785
- Distrelec Article No.:
- 304-53-456
- Mfr. Part No.:
- 1-2314813-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 16 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 16 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle is designed to provide a robust and reliable solution for board-to-board connections within electronic devices. Featuring a vertical orientation, it accommodates 16 positions with a compact 2 mm centreline, making it ideal for space-constrained applications. Constructed from high-performance materials, this connector is built to withstand harsh operating conditions and is compliant with industry standards, ensuring high operational reliability. Enhanced with gold plating on the mating area, it guarantees excellent signal integrity while the through-hole solder termination offers secure attachment to printed circuit boards. The product's versatility is complemented by its low-halogens material compliance, making it a responsible choice for your next project.
Versatile board-to-board connection suitable for various electronic applications
Vertical mounting orientation enhances space utilisation
Robust construction provides durability under challenging environmental conditions
Gold plating on the contact area ensures superior conductivity
Compact design with a 2 mm centreline supports efficient PCB layouts
Compliant with international standards, promoting reliability and safety
Low-halogen materials contribute to environmentally friendly practices
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
