TE Connectivity 1-1035 Series Straight Through Hole Header, 32 Contact(s), Unshrouded
- RS Stock No.:
- 471-886
- Distrelec Article No.:
- 304-53-352
- Mfr. Part No.:
- 1-103542-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€245.59
(exc. VAT)
€302.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.59 | €16.373 |
*price indicative
- RS Stock No.:
- 471-886
- Distrelec Article No.:
- 304-53-352
- Mfr. Part No.:
- 1-103542-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1035 | |
| Product Type | Header | |
| Number of Contacts | 32 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1035 | ||
Product Type Header | ||
Number of Contacts 32 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity MODII HDR DRST UNSHRD A/PIN is a robust solution designed for demanding applications within various electronic systems. Engineered with precision, this product ensures reliability and optimal performance, catering to the needs of both manufacturers and users alike. Its innovative design makes it suitable for various connectivity requirements, facilitating seamless integration into multiple devices. The component's construction reflects a commitment to quality, embodying principles of excellence and durability which are essential in the ever-evolving tech landscape. With a focus on safety compliance, it prioritises user caution without compromising on functionality or versatility, distinguishing itself in its category.
Designed for exceptional performance in high density applications
Supports reliable connections in critical electronic environments
Complies with safety regulations for enhanced user protection
Provides seamless integration for easy assembly in various systems
Built with high quality materials to withstand demanding conditions
Enhances device longevity through superior construction techniques
Related links
- TE Connectivity 1-103 Series Vertical Through Hole PCB Header 2 Row, Unshrouded
- TE Connectivity 1-1452 Series Straight Pin Header Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96mm Pitch Unshrouded
- TE Connectivity AMPMOD II Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MODII Series Horizontal Surface PCB Header 100 μm Pitch Shrouded
